Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 60 mm
- RS Stock No.:
- 638-423
- Mfr. Part No.:
- 3240280
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-423
- Mfr. Part No.:
- 3240280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 30mm | |
| Depth | 60mm | |
| Material | Polyvinyl Chloride | |
| Finish | Grey | |
| For Use With | Conductors | |
| Standards/Approvals | VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Recognised Approval ID: E328576, Base perforation according to DIN EN 50085 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 30mm | ||
Depth 60mm | ||
Material Polyvinyl Chloride | ||
Finish Grey | ||
For Use With Conductors | ||
Standards/Approvals VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Recognised Approval ID: E328576, Base perforation according to DIN EN 50085 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is expertly designed for easy installation and efficient cable management within control cabinets. Featuring a sleek stone grey colour, this wiring duct comprises both an upper part and a mounting base, enabling seamless integration into your electrical setups. Its impressive dimensions allow for the accommodation of multiple cables while ensuring robust durability. Whether you are enhancing an existing set up or building from scratch, this cable duct not only optimises space but also provides essential protection for your cabling.
Predetermined breaking point allows for quick and tool free removal of bars
Special cutting geometry reduces effort for smooth burr free cutting
Wide diagonal heads facilitate easy cover fitting and secure placement
Wire retaining clips ensure installed conductors are firmly held in place
Plastic body bound rivets simplify the fixing process with standard tools
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
