Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 100 mm
- RS Stock No.:
- 557-469
- Mfr. Part No.:
- 3240316
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-469
- Mfr. Part No.:
- 3240316
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 60mm | |
| Depth | 100mm | |
| Material | Polyvinyl Chloride | |
| Finish | Blue | |
| Standards/Approvals | UL Recognised Approval ID: E328576, VDE approval of drawings Approval ID: 40058456, CSA Approval ID: 80202282 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 60mm | ||
Depth 100mm | ||
Material Polyvinyl Chloride | ||
Finish Blue | ||
Standards/Approvals UL Recognised Approval ID: E328576, VDE approval of drawings Approval ID: 40058456, CSA Approval ID: 80202282 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Length of 2000 mm for efficient cable management. Designed for operating temperatures from -25 °C to 60 °C. Ensures organized and secure cable routing.
Material is PVC
Flammability rating is UL 94 V0
Lead free
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 mm x 60mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 mm x 40mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 100 mm
