Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- RS Stock No.:
- 638-424
- Mfr. Part No.:
- 3240311
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-424
- Mfr. Part No.:
- 3240311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Sub Type | Cable Duct | |
| Length | 2m | |
| Width | 40mm | |
| Depth | 80mm | |
| Material | Polyvinyl Chloride | |
| Finish | Blue | |
| For Use With | Conductors | |
| Standards/Approvals | CSA Approval ID: 80202282, UL Approval ID: E328576, DIN EN 50085, VDE Approval ID: 40058456 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Sub Type Cable Duct | ||
Length 2m | ||
Width 40mm | ||
Depth 80mm | ||
Material Polyvinyl Chloride | ||
Finish Blue | ||
For Use With Conductors | ||
Standards/Approvals CSA Approval ID: 80202282, UL Approval ID: E328576, DIN EN 50085, VDE Approval ID: 40058456 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed for efficient installation and mounting within control cabinets, showcasing a robust blue finish for a professional appearance. It comprises an upper part and a mounting base, ensuring stability and performance in a variety of applications. The dimensions are tailored to accommodate everyday wiring needs, making it an indispensable addition to any workspace. Its thoughtful engineering takes into account not only the functional benefits but also the user experience during installation and maintenance. With a focus on safety and compliance, this product adheres to industry standards, highlighting its reliability in critical electrical setups.
Includes a mounting base that facilitates easy installation
Designed to securely house multiple cables preventing tangling and damage
Conforms to established safety standards which ensuring peace of mind during use
Easy to cut and adapt catering to specific installation requirements
Facilitates effective heat dissipation contributing to the longevity of cables
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 mm x 40mm x 100 mm
