Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- RS Stock No.:
- 638-467
- Mfr. Part No.:
- 3240320
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-467
- Mfr. Part No.:
- 3240320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 80mm | |
| Depth | 80mm | |
| Material | Polyvinyl Chloride | |
| Finish | Blue | |
| For Use With | Cable Duct | |
| Standards/Approvals | VDE, CSA, UL, DIN EN 50085 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 80mm | ||
Depth 80mm | ||
Material Polyvinyl Chloride | ||
Finish Blue | ||
For Use With Cable Duct | ||
Standards/Approvals VDE, CSA, UL, DIN EN 50085 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is specifically designed for easy installation and efficient mounting within control cabinets. Crafted in a striking blue hue, the product comprises both an upper part and a mounting base, ensuring a secure and reliable setup. Measuring 80 mm in width and height and extending to a length of 2000 mm, this duct facilitates optimal cable management while maintaining compliance with rigorous industry standards. Its practical design simplifies the task of organising cables, allowing for a clutter free environment that enhances both safety and accessibility. With a robust construction from PVC and a reliable flammability rating, this cable duct supports demanding applications, making it an ideal choice for professionals seeking quality and performance in their electrical installations.
Integrates a predetermined breaking point to allow for tool free burr free bar removal
Exhibits a special geometry that enables effortless cutting without leaving debris
Features wide diagonal heads for easy cover fitting and added security
Holds installed conductors firmly in place with compatible wire retaining clips
Utilises body bound rivets for straightforward and secure fixture of cable ducts
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
