ABB 1SL Grey - Narrow Slot, W40mm x D80 mm, L2 m, Thermoplastic
- RS Stock No.:
- 708-730
- Mfr. Part No.:
- 1SL9185A00
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€112.97
(exc. VAT)
€138.95
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.97 |
*price indicative
- RS Stock No.:
- 708-730
- Mfr. Part No.:
- 1SL9185A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Ducting | |
| Width | 40mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Fastening | DIN Rail | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Series | 1SL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Ducting | ||
Width 40mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Thermoplastic | ||
Fastening DIN Rail | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Series 1SL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB Wire Duct is designed with halogen-free thermoplastic material that ensures compliance with international safety standards. It offers excellent insulation, anti-shock properties, and self-extinguishing behaviour, making it highly reliable for electrical installations. With resistance to extreme temperatures and flames up to 850 °C, it combines durability and versatility to Streamline wiring operations effectively.
Compliant with VDE 0472 Part 815
Self extinguishing according to UL 94 V0
Resistant to flame up to 850 °C glow wire test according to IEC 695-2-1
Related links
- ABB 1SL Grey - Wide Slot L2 m, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic
- ABB M05 Grey - Narrow Slot L2 m, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic