ABB 1SL Grey - Narrow Slot, W100mm x D80 mm, L2 m, Thermoplastic

Image representative of range

Subtotal (1 unit)*

€202.61

(exc. VAT)

€249.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.61

*price indicative

RS Stock No.:
708-734
Mfr. Part No.:
1SL9191A00
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Width

100mm

Product Type

Ducting

Depth

80mm

Colour

Grey

Material

Thermoplastic

Fastening

DIN Rail

Length

2m

Slot Type

Narrow

Fire Behaviour

Flammability rating according to UL 94 V0

Series

1SL

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ABB Wire Duct is designed with halogen-free thermoplastic material that ensures compliance with international safety standards. It offers excellent insulation, anti-shock properties, and self-extinguishing behaviour, making it highly reliable for electrical installations. With resistance to extreme temperatures and flames up to 850 °C, it combines durability and versatility to Streamline wiring operations effectively.

Compliant with VDE 0472 Part 815

Self extinguishing according to UL 94 V0

Resistant to flame up to 850 °C glow wire test according to IEC 695-2-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy