ABB M05 Grey - Wide Slot, W60mm x D80 mm, L2 m, Thermoplastic
- RS Stock No.:
- 708-737
- Mfr. Part No.:
- M050870000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€32.20
(exc. VAT)
€39.61
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.20 |
*price indicative
- RS Stock No.:
- 708-737
- Mfr. Part No.:
- M050870000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Width | 60mm | |
| Product Type | Ducting | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Length | 2m | |
| Fastening | DIN Rail | |
| Slot Type | Wide | |
| Fire Behaviour | Glow Wire 960 | |
| Series | M05 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Width 60mm | ||
Product Type Ducting | ||
Depth 80mm | ||
Colour Grey | ||
Material Thermoplastic | ||
Length 2m | ||
Fastening DIN Rail | ||
Slot Type Wide | ||
Fire Behaviour Glow Wire 960 | ||
Series M05 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB Thermoplastic Wiring Duct with vertical slot is engineered to provide safe and efficient cable management in electrical installations. it is MADE from insulating, shock-proof, and self-extinguishing material, ensuring durability and compliance with international safety standards. With precise rib design and burr-free edges, this duct guarantee smooth cabling operations and long-term reliability in both industrial and commercial environments.
Resistant to acids oils and greases for enhanced durability
Designed to snap onto Fix O Rapid accessory suitable for DIN rail and base plate fastening
Cable holder mouldings positioned halfway up ribs in 80 to 100 mm high ducts
Standard 2 metre length for consistent installation
Complies with UL 94 V0 and IEC 695 2 1 glow wire test up to 960 °C
Related links
- ABB M05 Grey - Wide Slot L2 m, Thermoplastic
- ABB M05 Grey - Wide Slot L2 m, Thermoplastic
- ABB M05 Grey - Narrow Slot L2 m, Thermoplastic
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- ABB M05 Grey - Narrow Slot L2 m, Thermoplastic
- ABB M05 Grey - Narrow Slot L2 m, Thermoplastic
- ABB M05 Grey - Narrow Slot L2 m, Thermoplastic