ABB M05 Grey - Narrow Slot, W60mm x D80 mm, L2 m, Thermoplastic

Image representative of range

Subtotal (1 unit)*

€34.37

(exc. VAT)

€42.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.37

*price indicative

RS Stock No.:
708-744
Mfr. Part No.:
M051870000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Width

60mm

Product Type

Ducting

Depth

80mm

Colour

Grey

Material

Thermoplastic

Fastening

DIN Rail

Length

2m

Slot Type

Narrow

Fire Behaviour

Glow Wire 960

Series

M05

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ABB Thermoplastic Wiring Duct with vertical slot is engineered to provide safe and efficient cable management in electrical installations. it is MADE from insulating, shock-proof, and self-extinguishing material, ensuring durability and compliance with international safety standards. With precise rib design and burr-free edges, this duct guarantee smooth cabling operations and long-term reliability in both industrial and commercial environments.

Resistant to acids oils and greases for enhanced durability

Designed to snap onto Fix O Rapid accessory suitable for DIN rail and base plate fastening

Cable holder mouldings positioned halfway up ribs in 80 to 100 mm high ducts

Standard 2 metre length for consistent installation

Complies with UL 94 V0 and IEC 695 2 1 glow wire test up to 960 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy