StarTech.com CBMFWD2014 Grey, W500mm x D14 mm, L20 mm, Nylon

Subtotal (1 unit)*

€15.75

(exc. VAT)

€19.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +€15.75

*price indicative

RS Stock No.:
756-723
Mfr. Part No.:
CBMFWD2014
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Management Component

Width

500mm

Depth

14mm

Sub Type

Cable Management

Colour

Grey

Material

Nylon

Length

20mm

Fire Behaviour

Self-Extinguishing

Series

CBMFWD2014

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Cable Management Component, 50cm Width, Grey - CBMFWD2014


This cable management component provides organised routing and restraint for wiring in industrial and technical installations. Designed for professional environments, it offers a practical solution for securing bundles in racks, cabinets and panelwork where flame‑safe behaviour and a low Visual profile are required.

Features and Benefits:


• Manufactured from nylon for chemical and abrasion resistance
• Self‑extinguishing material to reduce fire propagation risk
• Grey colour for discrete integration into equipment bays
• Width 50 cm creates broad contact area for cable bundles
• Depth 1.4 cm low‑profile design to minimise space intrusion
• Length 2 cm short form for tight tie points and neat terminations

Applications


• Suitable for server rack cable runs in data centres
• Used with industrial automation harnesses and control panels
• Ideal for electrical enclosure wiring retention and separation
• Can be used for cable dressing in mechanical assembly frames

What material properties affect long‑term durability in industrial settings?


The component is formed from nylon, providing resistance to abrasion and common industrial contaminants while maintaining mechanical integrity under repeated vibration.

How does the component contribute to fire safety strategies?


Its self‑extinguishing behaviour limits flame spread on the component itself, reducing contribution to fire load within enclosures.

Is the component appropriate for constrained installation spaces?


The low‑profile 1.4 cm depth reduces protrusion from mounting surfaces, enabling use where lateral clearance is limited.

How does the colour influence installation and maintenance?


The grey finish allows the component to blend with typical rack and cabinet interiors, aiding Visual organisation without drawing attention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy