Kee Lite Side Outlet Elbow, Connecting Component, Strut Profile Type 6, Tube Size 33.7 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save €4.40

View bulk pricing options

Subtotal (1 unit)*

€22.60

(exc. VAT)

€27.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.60-
5 - 9€21.72€4.40
10 +€21.24€13.60

*price indicative

RS Stock No.:
492-8003
Mfr. Part No.:
L20-6
Manufacturer:
Kee Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Kee Lite

Connector Type

Side Outlet Elbow

Product Type

Connecting Component

Compatible Strut Profile

Type 6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

33.7mm

Compatible Tube Size

33.7 mm

Product System

L20

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
GB

Side Outlet Elbow


A 90° corner joint most frequently used for the top rail of safety railing

Can also be used for the corner joint of benches, worktables and other rectangular structures

Kee Lite Fittings®


Tubular Fittings - Aluminium


This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.

Typical features of the fixings:

Low long term maintenance

Cost effective alternative to welding

Typical applications include:

Water treatment facilities

Retail and restaurant

Parks and recreation

Lighting grids

Set design & props

Exhibition & display stands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy