StarTech.com CBMWD5075 Grey, W2m x D75 mm, L50 mm, PVC
- RS Stock No.:
- 756-741
- Mfr. Part No.:
- CBMWD5075
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€48.22
(exc. VAT)
€59.31
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.22 |
*price indicative
- RS Stock No.:
- 756-741
- Mfr. Part No.:
- CBMWD5075
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 2m | |
| Product Type | Cable Management Component | |
| Depth | 75mm | |
| Sub Type | Cable Management | |
| Colour | Grey | |
| Material | PVC | |
| Length | 50mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMWD5075 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 2m | ||
Product Type Cable Management Component | ||
Depth 75mm | ||
Sub Type Cable Management | ||
Colour Grey | ||
Material PVC | ||
Length 50mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMWD5075 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 200cm Width, 7.5cm Depth - CBMWD5075
This cable management component organises and protects wiring in industrial and rack environments. It is MADE from PVC in a NEUTRAL grey finish and is intended for tidy routing of cables where a compact, Durable channel is required. The product is suitable for structured installations that need a low-profile management solution with controlled fire behaviour.
Features and Benefits:
• PVC construction provides chemical-resistant cable protection
• Self‑extinguishing material reduces flame propagation risk
• 7.5 cm depth allows dense cable stacking without crushing
• 200 cm width enables long continuous routing runs
• 5 cm length sections simplify fitting in constrained spaces
• Self‑extinguishing material reduces flame propagation risk
• 7.5 cm depth allows dense cable stacking without crushing
• 200 cm width enables long continuous routing runs
• 5 cm length sections simplify fitting in constrained spaces
Applications
• Suitable for cable runs in server racks and data centres
• Ideal for control cabinets in automation systems
• Used with electrical distribution panels in factories
• Can be used for tidy harness routing in mechanical assemblies
• Used for organising signal and power lines on electronics benches
• Ideal for control cabinets in automation systems
• Used with electrical distribution panels in factories
• Can be used for tidy harness routing in mechanical assemblies
• Used for organising signal and power lines on electronics benches
What material properties affect electrical insulation?
The component is fabricated from PVC, which provides inherent insulating properties and resists moisture ingress under normal indoor conditions.
How does the design assist installation in secure procurement environments?
It conforms to TAA procurement requirements, making it appropriate for projects with specified sourcing policies.
What fire performance should installers expect?
The material is self‑extinguishing, so it will not sustain flaming once an ignition source is removed.
Can it be adapted for long runs without joints?
The product is supplied in sections that can be installed end-to-end to create continuous raceways up to the required length.
Related links
- StarTech.com CBMWD5025 Grey L50 mm, PVC
- StarTech.com CBMWD7575 Grey L75 mm, PVC
- StarTech.com CBMWD7550 Grey L75 mm, PVC
- StarTech.com CBMWD3825 Grey L38 mm, PVC
- StarTech.com CBMWD75100 Grey L75 mm, PVC
- StarTech.com CBMW Grey L50 mm, Polyvinyl Chloride
- Eaton xEnergy Basic Grey L50 mm, Metal
- Eaton xEnergy Basic Grey L50 mm, Sheet Steel
