StarTech.com CBMWD7550 Grey, W2m x D50 mm, L75 mm, PVC
- RS Stock No.:
- 756-689
- Mfr. Part No.:
- CBMWD7550
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.72 |
*price indicative
- RS Stock No.:
- 756-689
- Mfr. Part No.:
- CBMWD7550
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 2m | |
| Product Type | Cable Management Component | |
| Sub Type | Cable Management | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | PVC | |
| Length | 75mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMWD7550 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 2m | ||
Product Type Cable Management Component | ||
Sub Type Cable Management | ||
Depth 50mm | ||
Colour Grey | ||
Material PVC | ||
Length 75mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMWD7550 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 200cm Width, PVC - CBMWD7550
This cable management component organises and routes wiring within industrial and commercial installations, providing a slim conduit for neat cable runs. It is manufactured from PVC in a grey finish and designed to be used where orderly cable routing and controlled fire behaviour are required. The product offers a Compact profile suited to confined spaces and is compliant with trade procurement requirements.
Features and Benefits:
• Self‑extinguishing material reduces flame propagation risk
• PVC construction offers chemical resistance and easy cleaning
• 200 cm length enables extended continuous cable runs
• 5 cm depth suits narrow mounting channels
• 7.5 cm cross‑section supports grouped cable bundles
• PVC construction offers chemical resistance and easy cleaning
• 200 cm length enables extended continuous cable runs
• 5 cm depth suits narrow mounting channels
• 7.5 cm cross‑section supports grouped cable bundles
Applications
• Suitable for cable management for data centre PVC installations
• Ideal for automation control panel wiring runs
• Used for routing building services in electrical rooms
• Can be used for organising cables in mechanical machinery cabinets
• Ideal for automation control panel wiring runs
• Used for routing building services in electrical rooms
• Can be used for organising cables in mechanical machinery cabinets
What fire behaviour can I expect from this component?
It exhibits self‑extinguishing performance, limiting sustained burning once an ignition source is removed.
How does the product suit procurement standards for government projects?
It meets TAA compliance requirements, making it acceptable for applicable public sector acquisitions.
Which material properties affect installation handling?
The PVC composition provides a balance of rigidity and flexibility, allowing secure mounting while permitting slight adjustments during fitting.
How does the finish support maintenance in technical environments?
The grey surface minimises visible dirt and allows routine inspection without specialised cleaning agents.
Related links
- StarTech.com CBMWD7575 Grey L75 mm, PVC
- StarTech.com CBMWD75100 Grey L75 mm, PVC
- StarTech.com CBMWD5025 Grey L50 mm, PVC
- StarTech.com CBMWD5075 Grey L50 mm, PVC
- StarTech.com CBMWD3825 Grey L38 mm, PVC
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
