HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W108mm x D62 mm, L131 mm, Halogen Free
- RS Stock No.:
- 829-854
- Mfr. Part No.:
- LG-BHXD45-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.81 |
*price indicative
- RS Stock No.:
- 829-854
- Mfr. Part No.:
- LG-BHXD45-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 108mm | |
| Product Type | Elbow Fitting | |
| Depth | 62mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 131mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 108mm | ||
Product Type Elbow Fitting | ||
Depth 62mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 131mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is designed for horizontal cable management, providing essential bends for routing cables while ensuring protection and structural integrity. It is available with a 45⁰ angle to efficiently navigate tight spaces.
Supplied with a cover for enhanced cable protection
Effectively changes direction of horizontal routes without compromising cable integrity
Maintains proper bend radius to safeguard against micro bends that can degrade performance
Constructed from halogen-free materials for safety and compliance
Meets various performance and material standards including RoHS and REACH compliance
Related links
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVIA45 Yellow - Closed Slot L183 mm, Halogen Free
