HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W50mm x D76 mm, L96 mm, Halogen Free
- RS Stock No.:
- 829-883
- Mfr. Part No.:
- LG-BVOD45-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€66.67
(exc. VAT)
€82.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.67 |
*price indicative
- RS Stock No.:
- 829-883
- Mfr. Part No.:
- LG-BVOD45-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 50mm | |
| Depth | 76mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 96mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 50mm | ||
Depth 76mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 96mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is designed to facilitate vertical transitions in Fibre raceway systems. Its function is to create seamless vertical routing from horizontal pathways, optimising space within data centre environments.
Supplied with or without a cover to suit installation needs
Facilitates vertical downward routing transitions for efficient cable management
Available in 45⁰ or 90⁰ angles to accommodate various layout requirements
Related links
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L155 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L156 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L154 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
