Aten Rapid 2600 White - Open Slot, W260mm x D60 mm, L2 m, PVC
- RS Stock No.:
- 866-986
- Mfr. Part No.:
- RA2700B
- Manufacturer:
- Aten
Subtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.09 |
*price indicative
- RS Stock No.:
- 866-986
- Mfr. Part No.:
- RA2700B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Cable Trunking Accessory | |
| Width | 260mm | |
| Depth | 60mm | |
| Colour | White | |
| Material | PVC | |
| Fastening | Screw | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Flame Retardant | |
| Series | Rapid 2600 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Cable Trunking Accessory | ||
Width 260mm | ||
Depth 60mm | ||
Colour White | ||
Material PVC | ||
Fastening Screw | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Flame Retardant | ||
Series Rapid 2600 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten cable duct designed for efficient cable management. Its primary function is to facilitate horizontal routing in high-density environments, ensuring orderly and accessible cable organisation.
Complies with the latest EIA / ECA-310-E standards for optimal performance
2U height design suits high-density cable routing environments
Effectively prevents cable tangling and knotting for enhanced management
Detachable front cover allows for easy cable additions and rearrangements
Compatible with various brands of 19-inch racks, server racks, and network racks
Related links
- Aten Rapid 2600 White - Open Slot L2 m, PVC
- Aten Rapid 2600 Grey - Open Slot L2 m, PVC
- RS PRO White - Open Slot L2 m, Polyvinyl Chloride
- RS PRO White - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Narrow Slot L2 m, PVC
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
