RS PRO Grey - Open Slot, W100mm x D60 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 pack of 11 units)*

€436.30

(exc. VAT)

€536.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€436.30€39.664-
5 - 9€392.66€35.69610%
10 +€349.03€31.7320%

*price indicative

RS Stock No.:
154-8102
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

100mm

Product Type

Cable Trunking

Depth

60mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

RS PRO

Standards/Approvals

UL Listed, CE, VDE, UL

COO (Country of Origin):
DE
Cover contour 90°

Cable hold-back noses from installation height 60 mm onwards

Colour: grey, RAL 7030

Note

For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy