Igus TRL Black, W34.5mm x, L1 m, 50 mm Min. Bend Radius, Igumid NB

Subtotal (1 unit)*

€91.68

(exc. VAT)

€112.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.68

*price indicative

RS Stock No.:
124-7714
Mfr. Part No.:
TRL.30.050.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

34.5mm

Colour

Black

Material

Igumid NB

Length

1m

Minimum Bend Radius

50mm

Fire Behaviour

Self-Extinguishing

Series

TRL

Integrated Strain Relief

Yes

Standards/Approvals

VDE 0304 IIC, UL 94 V-2

COO (Country of Origin):
DE

Multi-axis E-Chain®


Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements

Highly twistable

Glides easily over complex shapes

Large filling capacity

Small bending radius

High tensile force strength

Sturdy and impact-resistant

Easy cable access

Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.

Mounting Brackets with strain relief, or as mounting bracket for

intermediate fixation

Swivel bearing to improve and smooth the motion of the cables requiring

guidance

Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm

Fibre rods option reduces flexibility at the start of the chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy