Igus TRL Black, W45mm x, L1 m, 58 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2323
- Mfr. Part No.:
- TRL.40.058.0
- Manufacturer:
- Igus
Subtotal (1 unit)*
€95.08
(exc. VAT)
€116.95
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.08 |
*price indicative
- RS Stock No.:
- 814-2323
- Mfr. Part No.:
- TRL.40.058.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 45mm | |
| Product Type | Cable Trunking | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 58mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | TRL | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | UL 94 V-2, VDE 0304 IIC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 45mm | ||
Product Type Cable Trunking | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 58mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series TRL | ||
Integrated Strain Relief Yes | ||
Standards/Approvals UL 94 V-2, VDE 0304 IIC | ||
- COO (Country of Origin):
- DE
Igus TRL Series Cable Trunking, 1m Length, 45mm Width - TRL.40.058.0
This cable trunking provides organised routing and protection for cables in industrial and automation environments. It is constructed from a specialised polymer to resist fire propagation and is delivered in a one-metre length suitable for inline runs and retrofit installations. The product is finished in a dark colour for unobtrusive installation in equipment racks and factory layouts.
Features and Benefits:
• Flame-retardant material reduces fire spread risk and enhances safety
• Self-extinguishing behaviour limits ignition after heat source removal
• Integrated strain relief secures cables and reduces connector stress
• Certified to UL94 V-2 for recognised flammability performance
• Compliant with VDE 0304 IIC for electrical safety assessment
• Minimum bend radius 58mm to preserve cable integrity during bends
• Self-extinguishing behaviour limits ignition after heat source removal
• Integrated strain relief secures cables and reduces connector stress
• Certified to UL94 V-2 for recognised flammability performance
• Compliant with VDE 0304 IIC for electrical safety assessment
• Minimum bend radius 58mm to preserve cable integrity during bends
Applications
• Suitable for cable routing in automated assembly lines
• Ideal for electrical control cabinet installations
• Used for protecting harnesses in mechanical machinery
• Can be used for wiring runs in electronics test benches
• Suitable for retrofitting cable management in factory upgrades
• Ideal for electrical control cabinet installations
• Used for protecting harnesses in mechanical machinery
• Can be used for wiring runs in electronics test benches
• Suitable for retrofitting cable management in factory upgrades
What material properties support thermal resistance during faults?
The trunking is made from a polymer compound formulated to resist flame spread and to self-extinguish once the heat source is removed, reducing heat transfer along the run.
How does the built-in strain relief affect connector lifetime?
The integrated strain relief transfers mechanical loads away from terminations, lowering cyclic stress on connectors and extending service intervals.
What routing constraints should be observed for tight installations?
Maintain a bend radius no smaller than 58mm to avoid deformation or increased insertion loss for sensitive signal cables.
How long is each unit and how does that impact run planning?
Each section measures 1m in length, facilitating straightforward calculation of quantities for linear runs and modular assembly.
