RS PRO Grey - Open Slot, W25mm x D40 mm, L2 m, ABS, Polycarbonate
- RS Stock No.:
- 136-9132
- Manufacturer:
- RS PRO
Subtotal (1 pack of 34 units)*
€702.77
(exc. VAT)
€864.41
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €702.77 | €20.67 |
*price indicative
- RS Stock No.:
- 136-9132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | ABS, Polycarbonate | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | VDE 0472, GL, cULus Recognised, EN45545 HL2, DIN EN50085, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 40mm | ||
Colour Grey | ||
Material ABS, Polycarbonate | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals VDE 0472, GL, cULus Recognised, EN45545 HL2, DIN EN50085, CE | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Halogen Free Cable Trunking
Organise your electrical cable with slotted halogen-free cable trunking. These types of trunking are protective conduits used for organising and safeguarding electrical cables in various settings. Unlike traditional cable trunking, slotted halogen-free trunking is manufactured using materials that do not contain halogen compounds, making it safer for both personnel and the environment.
The slots allow for easy insertion and removal of cables, as well as the possibility of adding or removing cables at any point along the trunking without the need to disassemble the entire system. It also provides ventilation for the cables, allowing heat generated by the electrical currents flowing through them to dissipate more effectively.
Features and Benefits
Applications
FAQs
Why Halogen-Free?
Unlike traditional PVC trunking, which contains halogen compounds that can release toxic gases when burned, slotted halogen-free trunking is manufactured using materials that do not contain halogens, making it safer for use in environments where fire safety is a concern.
RS PRO Cable Trunking
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
