Phoenix Contact CD Grey - Open Slot, W25mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 584-816
- Mfr. Part No.:
- 3240188
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 584-816
- Mfr. Part No.:
- 3240188
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Series | CD | |
| Standards/Approvals | VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Approval ID: E328576, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Series CD | ||
Standards/Approvals VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Approval ID: E328576, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is expertly designed for installation and mounting in control cabinets, combining practicality with a sleek appearance. With a colour finish of stone grey, it seamlessly integrates into any environment while facilitating effective cable management. The product comprises an upper part and mounting base, making it a versatile choice for various applications. Its dimensions and material ensure durability, while the included mounting components enhance its ease of use.
Innovative cutting geometry allows for easy and burr free separation with minimal effort
Diagonally shaped heads on the duct bars simplify cover fitting and secure placement
Conductors are kept firmly in position with specially designed wire retaining clips
Plastic body bound rivets facilitate straightforward installation of cable ducts
Related links
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m Polycarbonate
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
