RS PRO Grey - Open Slot, W40mm x D40 mm, L2 m, Polycarbonate, ABS

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 26 units)*

€1,451.44

(exc. VAT)

€1,785.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€1,451.44€55.825
5 - 9€1,306.30€50.242
10 +€1,175.66€45.218

*price indicative

RS Stock No.:
136-9133
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

40mm

Product Type

Cable Trunking

Depth

40mm

Colour

Grey

Material

Polycarbonate, ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free

Series

RS PRO

Standards/Approvals

DIN EN50085, VDE 0472, cULus Recognised, EN45545 HL2, CE, GL

COO (Country of Origin):
DE

RS PRO Grey Slotted Halogen Free Cable Trunking


Organise your electrical cable with slotted halogen-free cable trunking. These types of trunking are protective conduits used for organising and safeguarding electrical cables in various settings. Unlike traditional cable trunking, slotted halogen-free trunking is manufactured using materials that do not contain halogen compounds, making it safer for both personnel and the environment.

The slots allow for easy insertion and removal of cables, as well as the possibility of adding or removing cables at any point along the trunking without the need to disassemble the entire system. It also provides ventilation for the cables, allowing heat generated by the electrical currents flowing through them to dissipate more effectively.

Features and Benefits


  • Rigid PVC/ ABS

  • Open slot type

  • Halogen free

  • Self-extinguishing and flame retardant

  • Break points on bars and channel floor

  • Available in 2 metre lengths

  • Colour: Grey

  • Applications


  • Cable Management

  • Heat dissipation

  • Facilitating and maintenance

  • FAQ’s


    Why Halogen-Free?

    Unlike traditional PVC trunking, which contains halogen compounds that can release toxic gases when burned, slotted halogen-free trunking is manufactured using materials that do not contain halogens, making it safer for use in environments where fire safety is a concern.

    RS PRO Cable Trunking


    Note

    For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy