RS PRO Grey - Open Slot, W40mm x D60 mm, L2 m, Polycarbonate, ABS
- RS Stock No.:
- 136-9135
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 24 units)*
€1,130.93
(exc. VAT)
€1,391.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €1,130.93 | €47.122 |
| 5 - 9 | €1,017.84 | €42.41 |
| 10 + | €916.06 | €38.169 |
*price indicative
- RS Stock No.:
- 136-9135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 40mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | GL, VDE 0472, EN45545 HL2, CE, cULus Recognised, DIN EN50085 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 40mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals GL, VDE 0472, EN45545 HL2, CE, cULus Recognised, DIN EN50085 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Halogen Free Cable Trunking
Organise your electrical cable with slotted halogen-free cable trunking. These types of trunking are protective conduits used for organising and safeguarding electrical cables in various settings. Unlike traditional cable trunking, slotted halogen-free trunking is manufactured using materials that do not contain halogen compounds, making it safer for both personnel and the environment.
The slots allow for easy insertion and removal of cables, as well as the possibility of adding or removing cables at any point along the trunking without the need to disassemble the entire system. It also provides ventilation for the cables, allowing heat generated by the electrical currents flowing through them to dissipate more effectively.
Features and Benefits
Applications
FAQs
Why Halogen-Free?
Unlike traditional PVC trunking, which contains halogen compounds that can release toxic gases when burned, slotted halogen-free trunking is manufactured using materials that do not contain halogens, making it safer for use in environments where fire safety is a concern.
RS PRO Cable Trunking
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
