RS PRO Grey - Open Slot, W25mm x D25 mm, L2 m, Polycarbonate, ABS
- RS Stock No.:
- 136-9160
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €321.25
View bulk pricing optionsSubtotal (1 pack of 24 units)*
€642.48
(exc. VAT)
€790.25
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €642.48 | €26.77 | - |
| 5 - 9 | €578.23 | €24.093 | €321.25 |
| 10 + | €520.40 | €21.683 | €1,220.80 |
*price indicative
- RS Stock No.:
- 136-9160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 25mm | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | DIN EN50085, VDE 0472, CE, GL, EN45545 HL2, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 25mm | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals DIN EN50085, VDE 0472, CE, GL, EN45545 HL2, cULus Recognised | ||
- COO (Country of Origin):
- DE
RS PRO Grey Halogen Free DIN Panel Trunking
Use this halogen-free slotted trunking designed to organise and protect cables. During application, enclosing cables within the trunking prevents tangling, reduces the risk of damage from external elements, and improves overall safety. The slotted design enhances accessibility for adding or removing cables without disassembling the trunking.
Why Would You Choose Halogen-Free Slotted Trunking?
This rigid, PVC cable trunking ensures safety and reliability in electrical installations. Lead-free and flame-retardant prioritise user safety. The smooth fingers minimise the risk of injury during installation. Equipped with a self-adhesive tape at the base, it provides additional stability. Being halogen-free, it eliminates the release of corrosive or toxic gases, ensuring a safer environment.
Features and Benefits
Did You know?
Slotted trunking provides ventilation, preventing heat build-up within the trunking, which can be important for preventing overheating of cables. They may also serve as mounting points for accessories such as cable ties or brackets.
You May Also Need
Application
RS PRO Cable Trunking
Related links
- SES Sterling GF-DIN-SH-A7/5 Grey - Open Slot L2 m ABS
- HellermannTyton HTWD-HF Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
