HellermannTyton HTWD-HF Grey - Open Slot, W25mm x D25 mm, L2 m, ABS, Polycarbonate
- RS Stock No.:
- 144-6405
- Distrelec Article No.:
- 304-36-963
- Mfr. Part No.:
- 183-22525 HTWD-HF-25X25-PC/ABS-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 25 units)*
€646.55
(exc. VAT)
€795.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €646.55 | €25.862 |
*price indicative
- RS Stock No.:
- 144-6405
- Distrelec Article No.:
- 304-36-963
- Mfr. Part No.:
- 183-22525 HTWD-HF-25X25-PC/ABS-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 25mm | |
| Colour | Grey | |
| Material | ABS, Polycarbonate | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing, Halogen Free | |
| Series | HTWD-HF | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 25mm | ||
Colour Grey | ||
Material ABS, Polycarbonate | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing, Halogen Free | ||
Series HTWD-HF | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HelaDuct HTWD-HF wiring ducts are used to route and protect wires in control panels and switching systems where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data-processing centers or public buildings.
Excellent fire-safety characteristics
Narrow slots suitable for small-diameter wires
Smooth, burr-free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre-notched snap-off Points
Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
Duct covers hold securely even in a vertical position and under vibration
Cover is flush with side of duct, allowing for tight, contiguous placement of duct
Base perforation according to DIN EN 50085
Related links
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton HTWD-HF Grey - Open Slot L2 m ABS
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
