SES Sterling GN-HF-A6/4 Grey - Open Slot, W60mm x D100 mm, L2 m, Polycarbonate, ABS
- RS Stock No.:
- 136-9679
- Mfr. Part No.:
- 08500172025
- Manufacturer:
- SES Sterling
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-9679
- Mfr. Part No.:
- 08500172025
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Trunking | |
| Width | 60mm | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Fastening | Adhesive | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, Self-Extinguishing | |
| Series | GN-HF-A6/4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Trunking | ||
Width 60mm | ||
Depth 100mm | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Fastening Adhesive | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, Self-Extinguishing | ||
Series GN-HF-A6/4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Slotted Cable Trunking Halogen Free
This SES Sterling cable trunking is a halogen free, so it demonstrates low smoke and fume characteristics and is recommended for areas where danger exists. Available in 2 metre lengths in grey, the lightweight trunking has great rigidity. The thin fingers offer extra cable support and terminated wires can be rerouted.
Features and Benefits
Halogen-free ;Slotted sides and perforated bottom;Available in 2 metre lengths;Made from PC/ABS
SES Sterling Trunking
Related links
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
