SES Sterling GN-HF-A6/4 Grey - Open Slot, W60mm x D40 mm, L2 m, ABS, Polycarbonate
- RS Stock No.:
- 144-2165
- Mfr. Part No.:
- 08500143025
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 10 more to save €1,158.40
View bulk pricing optionsSubtotal (1 pack of 12 units)*
€579.20
(exc. VAT)
€712.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €579.20 | €48.267 | - |
| 10 + | €463.36 | €38.613 | €1,158.40 |
*price indicative
- RS Stock No.:
- 144-2165
- Mfr. Part No.:
- 08500143025
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | ABS, Polycarbonate | |
| Length | 2m | |
| Fastening | Adhesive | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, Self-Extinguishing | |
| Series | GN-HF-A6/4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material ABS, Polycarbonate | ||
Length 2m | ||
Fastening Adhesive | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, Self-Extinguishing | ||
Series GN-HF-A6/4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
SES Sterling Slotted Grey Cable Trunking Halogen Free
The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Halogen free;Available in 2 metre lengths
SES Sterling Trunking
Related links
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
