SES Sterling GF-DIN-A6/4 Grey - Open Slot, W50mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-2133
- Mfr. Part No.:
- 08450286013
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
€457.27
(exc. VAT)
€562.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €457.27 | €38.106 |
| 10 + | €365.80 | €30.483 |
*price indicative
- RS Stock No.:
- 144-2133
- Mfr. Part No.:
- 08450286013
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Adhesive | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | GF-DIN-A6/4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Adhesive | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series GF-DIN-A6/4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
SES Sterling Slotted Grey Cable Trunking
The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Available in 2 metre lengths
SES Sterling Trunking
Related links
- SES Sterling GF-DIN-A6/4 Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-SH-A7/5 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
