SES Sterling GN-HF-A6/4 Grey - Open Slot, W40mm x D80 mm, L2 m, ABS, Polycarbonate

Subtotal (1 pack of 12 units)*

€656.44

(exc. VAT)

€807.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€656.44€54.703

*price indicative

RS Stock No.:
144-2171
Mfr. Part No.:
08500162025
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Trunking

Width

40mm

Depth

80mm

Colour

Grey

Material

ABS, Polycarbonate

Length

2m

Fastening

Adhesive

Slot Type

Open

Fire Behaviour

Self-Extinguishing, Halogen Free

Series

GN-HF-A6/4

Standards/Approvals

RoHS

COO (Country of Origin):
FR

SES Sterling Slotted Grey Cable Trunking Halogen Free


The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits


Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Halogen free;Available in 2 metre lengths

SES Sterling Trunking


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy