HellermannTyton HTWD-PD Grey - Open Slot, W20mm x D20 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6409
- Mfr. Part No.:
- 185-42020 HTWD-PD-20X20-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 32 units)*
€240.20
(exc. VAT)
€295.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 December 2026
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €240.20 | €7.506 | - |
| 5 - 9 | €216.18 | €6.756 | 9% |
| 10 + | €205.38 | €6.418 | 14% |
*price indicative
- RS Stock No.:
- 144-6409
- Mfr. Part No.:
- 185-42020 HTWD-PD-20X20-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 20mm | |
| Depth | 20mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw, Adhesive | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PD | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 20mm | ||
Depth 20mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Screw, Adhesive | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PD | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HelaDuct HTWD-PD wiring ducts are used to route and protect wires in control panels and switching systems.
Narrow slots suitable for small-diameter wires
Smooth, burr-free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre-notched snap-off points
Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
Cover is flush with side of duct, allowing for tight, contiguous placement of ducts
Base perforation according to DIN EN 5008
Related links
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
