HellermannTyton HTWD-PD Grey - Open Slot, W20mm x D37.5 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 16 units)*

€210.18

(exc. VAT)

€258.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€210.18€13.136-
5 - 9€189.17€11.8239%
10 +€179.70€11.23114%

*price indicative

RS Stock No.:
144-6410
Mfr. Part No.:
185-42037 HTWD-PD-20X37.5-PVC-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking

Width

20mm

Depth

37.5mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Fastening

Screw, Adhesive

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

HTWD-PD

Standards/Approvals

UL 94 V-0, DIN EN 50085

COO (Country of Origin):
DE
HelaDuct HTWD-PD wiring ducts are used to route and protect wires in control panels and switching systems.

Narrow slots suitable for small-diameter wires

Smooth, burr-free edges protect installers from injury and wires from damage

Fingers can be removed with no sharp edges at pre-notched snap-off points

Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges

Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration

Cover is flush with side of duct, allowing for tight, contiguous placement of ducts

Base perforation according to DIN EN 5008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy