HellermannTyton HTWD-PD Grey - Open Slot, W25mm x D50 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6414
- Distrelec Article No.:
- 303-96-610
- Mfr. Part No.:
- 185-42550 HTWD-PD-25X50-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save €55.45
View bulk pricing optionsSubtotal (1 pack of 9 units)*
€110.93
(exc. VAT)
€136.44
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 17 November 2026
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €110.93 | €12.326 | - |
| 5 - 9 | €99.84 | €11.093 | €55.45 |
| 10 + | €94.85 | €10.539 | €160.80 |
*price indicative
- RS Stock No.:
- 144-6414
- Distrelec Article No.:
- 303-96-610
- Mfr. Part No.:
- 185-42550 HTWD-PD-25X50-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Adhesive, Screw | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PD | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 50mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Adhesive, Screw | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PD | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PD Series Cable Trunking, PVC, Self-extinguishing Fire Behaviour - 185-42550 HTWD-PD-25X50-PVC-GY
This HellermannTyton HTWD-PD series cable trunking represents a high-quality solution for effective cable management. Crafted from PVC, this trunking is engineered with self-extinguishing fire behaviour properties, ensuring it meets stringent safety standards. It is designed to facilitate easy installation and maintenance, providing robust protection and organisation for cables in various industrial and commercial settings. With its durable construction and fire-resistant features, the HTWD-PD series ensures reliable performance and enhanced safety in demanding environments.
Features & Benefits
• Constructed from PVC for robust durability
• Self-extinguishing fire behaviour enhances safety
• Designed for easy installation and maintenance
• Provides effective cable protection and organisation
Applications
• Ideal for organising cables in office buildings and data centres
• Suitable for use in industrial manufacturing facilities
• Recommended for managing cables in hospitals and educational institutions
• Essential for cable management in retail and hospitality environments
• Reliable solution for organising cables in transportation infrastructure
How does PVC material benefit the HTWD-PD Series trunking?
PVC provides durability, resistance to corrosion, and flexibility, making it suitable for diverse environments and applications.
Is the HTWD-PD Series trunking easy to install?
Yes, it features a design that simplifies installation with options for adhesive backing or mounting brackets, ensuring quick and efficient setup.
Can the HTWD-PD Series trunking accommodate a large number of cables?
Yes, it is designed to handle multiple cables and wires, offering ample space and efficient organisation within its robust structure.
Related links
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
