RS PRO Grey - Open Slot, W60mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 154-8101
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€464.96
(exc. VAT)
€571.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €464.96 | €23.248 | - |
| 5 - 9 | €418.46 | €20.923 | 10% |
| 10 + | €371.98 | €18.599 | 19% |
*price indicative
- RS Stock No.:
- 154-8101
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | UL, UL Listed, VDE, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals UL, UL Listed, VDE, CE | ||
- COO (Country of Origin):
- DE
Cover contour 90°
Cable hold-back noses from installation height 60 mm onwards
Colour: grey, RAL 7030
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO White - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240190 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240352 Grey - Open Slot L2 m, Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
