RS PRO Grey - Open Slot, W100mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 154-8103
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (16 packs of 16 units)*
€6,868.64
(exc. VAT)
€8,448.48
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 16 - 64 | €476.98 | €29.811 |
| 80 - -6 | €429.29 | €26.831 |
| 10 + | €160.00 | €10.00 |
*price indicative
- RS Stock No.:
- 154-8103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 100mm | |
| Product Type | Cable Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | CE, UL, VDE, UL Listed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 100mm | ||
Product Type Cable Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals CE, UL, VDE, UL Listed | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Panel Trunking - Open Slot, 2 m (L) x 100 mm (W) x 80 mm (D), PVC
Use the open slots on this RS PRO grey panel trunking for a simple and effective way to route cables and wires. It's wide enough to feed multiple cables through and allow for ventilation.
The casing is rigid and durable to protect your cables. It's made from lightweight polyvinyl chloride (PVC) for easy handling and comes with a secure cover that slides on and off to give easy maintenance access. The material is self-extinguishing for maximum safety in case of fire.
Electrical and telecommunications engineers use PVC trunking to organise multiple cables on control panels, switchgear and distribution boards. You'll also find trunking in public, commercial and industrial buildings.
Features and Benefits
• Dimensions of 2000 (length) x 100 (width) x 80 mm (depth)
• Cable hold-back noses from installation height of 60 mm onwards
• Part of the F 2000 series
• Complies with RoHS (Restriction of Hazardous Substances) standards
• Complies to ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
• Complies to BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
