Legrand DLP White, W12.5mm x D20 mm, L2.1 m, Polyvinyl Chloride
- RS Stock No.:
- 161-3039
- Mfr. Part No.:
- 0 300 08
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€44.21
(exc. VAT)
€54.38
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €44.21 | €8.842 | - |
| 10 - 49 | €42.04 | €8.408 | 4% |
| 50 + | €39.79 | €7.958 | 9% |
*price indicative
- RS Stock No.:
- 161-3039
- Mfr. Part No.:
- 0 300 08
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 12.5mm | |
| Product Type | Cable Trunking | |
| Depth | 20mm | |
| Sub Type | Mini Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Without Adhesive | |
| Length | 2.1m | |
| Series | DLP | |
| Standards/Approvals | NF 004-NF 593021O, EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 12.5mm | ||
Product Type Cable Trunking | ||
Depth 20mm | ||
Sub Type Mini Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Without Adhesive | ||
Length 2.1m | ||
Series DLP | ||
Standards/Approvals NF 004-NF 593021O, EN 50085-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

DLPlus Double Rigid Trunking
Trunking for electrical installation, with no centre divider and with separate cover
Mounts are available separately to fit trunking to any type of wall
Related links
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLPlus White L2.1 m, Plastic
- Legrand DLPlus White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Plastic
