Igus e-chain Black, W119mm x D35 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-1938
- Mfr. Part No.:
- 2500.10.075.0
- Manufacturer:
- Igus
Get a bulk buy discount
Add 6 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€77.26
(exc. VAT)
€95.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €77.26 | - |
| 6 + | €73.39 | 5% |
*price indicative
- RS Stock No.:
- 814-1938
- Mfr. Part No.:
- 2500.10.075.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 119mm | |
| Product Type | Cable Trunking | |
| Depth | 35mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 119mm | ||
Product Type Cable Trunking | ||
Depth 35mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2 - 2500 Series
The Igus E2/2500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Strain relief separator is not included - Use the article n°223-3233
