Betaduct 1046 Grey - Closed Slot, W100mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9733
- Mfr. Part No.:
- 10460105Y
- Manufacturer:
- Betaduct
Subtotal (1 pack of 4 units)*
€234.29
(exc. VAT)
€288.18
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.29 | €58.573 |
*price indicative
- RS Stock No.:
- 209-9733
- Mfr. Part No.:
- 10460105Y
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 100mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 1046 | |
| Standards/Approvals | UL, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 100mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Self-Extinguishing | ||
Series 1046 | ||
Standards/Approvals UL, CSA, RoHS | ||
- COO (Country of Origin):
- FR
The Betaduct 2m closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 100mm of height and 100 mm of width which colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 1046 Grey - Closed Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1000 Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Open Slot L2 m, Polyvinyl Chloride
