HellermannTyton HTWD-PN Grey - Wide Slot, W100mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6398
- Distrelec Article No.:
- 304-30-521
- Mfr. Part No.:
- 184-10278 HTWD-PN-100X100-PVC-GY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€190.48
(exc. VAT)
€234.29
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
- Plus 14 unit(s) shipping from 08 December 2026
- Plus 28 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €190.48 | €47.62 |
| 5 - 9 | €171.43 | €42.858 |
| 10 + | €162.85 | €40.713 |
*price indicative
- RS Stock No.:
- 144-6398
- Distrelec Article No.:
- 304-30-521
- Mfr. Part No.:
- 184-10278 HTWD-PN-100X100-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 100mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 100mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 100mm Width, 100mm Depth - 184-10278 HTWD-PN-100X100-PVC-GY
This cable trunking offers a robust solution for organising and protecting electrical wiring. Designed with a width and depth of 100mm, this slotted panel trunking is made from high-quality PVC. Measuring 2 m in length, it features a wide slot type, ensuring ample space for cable management. The grey colour fits seamlessly into various environments, making it suitable for both commercial and residential applications.
Features & Benefits
• Self-extinguishing material enhances safety in electrical installations
• Wide slot design facilitates easy access for maintenance and modifications
• PVC construction provides durability and resistance against environmental factors
• Complies with DIN EN 50085 for reliable trunking standards
• UL 94 V-0 rated ensures high fire resistance for safe operation
• 100mm size accommodates a variety of cable types and sizes
Applications
• Used with electrical wiring in commercial buildings for streamlined installations
• Suitable for automotive to protect and organise wiring harnesses
• Ideal for use in mechanical industry setups requiring extensive cable routing
• Employed in automation systems where orderly cable management is crucial
• Utilised in residential projects for aesthetically pleasing cable concealment
How does the material used affect operational safety?
The use of self-extinguishing PVC significantly reduces the risk of fire hazards by slowing down ignition and preventing flames from spreading, thereby enhancing overall safety in electrical installations.
What advantages does the wide slot design provide for maintenance?
The wide slot allows for easy insertion and removal of wiring, making modifications and maintenance tasks more efficient without the need for extensive disassembly.
What kind of standards does the trunking meet for safety and performance?
This trunking meets rigorous standards such as DIN EN 50085, ensuring it adheres to high safety protocols, while the UL 94 V-0 rating guarantees excellent fire resistance.
In which scenarios would this trunking be particularly beneficial?
This trunking is particularly beneficial in environments where extensive cable management is necessary, such as automation and industrial setups, ensuring cables are routed safely and neatly.
How does the 100mm size impact its usability in various applications?
The 100mm width allows for the accommodation of a diverse range of cable sizes, making it versatile for different electrical configurations, thus catering to various industry needs.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
