Phoenix Contact CD-HF 40X80 Grey - Open Slot, W40 mm x D80mm, L2m, ABS, PC
- RS Stock No.:
- 241-6184
- Mfr. Part No.:
- 3240350
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-6184
- Mfr. Part No.:
- 3240350
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 40 mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | ABS, PC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | CD-HF 40X80 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 40 mm | ||
Depth 80mm | ||
Colour Grey | ||
Material ABS, PC | ||
Length 2m | ||
Slot Type Open | ||
Series CD-HF 40X80 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable duct for installation and mounting in control cabinets.
Nominal cross section 2071 mm²
Height 80 mm
Length 2000 mm
Width 40 mm
Colour light grey RAL 7035
Material PC/ABS
Flammability rating according to UL 94 V0
Components halogen-free
Height 80 mm
Length 2000 mm
Width 40 mm
Colour light grey RAL 7035
Material PC/ABS
Flammability rating according to UL 94 V0
Components halogen-free
Related links
- Phoenix Contact CD-HF 40X80 Grey - Open Slot L2m PC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
- HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Narrow Slot L2m, PC/ABS
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
