Phoenix Contact CD-HF 40X80 Grey - Open Slot, W80 mm x D80mm, L2m, ABS, PC
- RS Stock No.:
- 241-6186
- Mfr. Part No.:
- 3240359
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-6186
- Mfr. Part No.:
- 3240359
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 80 mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | ABS, PC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | CD-HF 40X80 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 80 mm | ||
Depth 80mm | ||
Colour Grey | ||
Material ABS, PC | ||
Length 2m | ||
Slot Type Open | ||
Series CD-HF 40X80 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable duct is for installation and mounting in control cabinets.
Length 2000 mm
Width 80 mm
Height 80 mm
Ambient temperature (operation) -40 °C to 90 °C
Colour light grey RAL 7035
Components halogen-free
Material PC/ABS
Flammability rating according to UL 94 V0
Nominal cross section 4412 mm²
Width 80 mm
Height 80 mm
Ambient temperature (operation) -40 °C to 90 °C
Colour light grey RAL 7035
Components halogen-free
Material PC/ABS
Flammability rating according to UL 94 V0
Nominal cross section 4412 mm²
Related links
- Phoenix Contact CD-HF 40X80 Grey - Open Slot L2m PC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
