Planet-Wattohm Logix White, W85mm x D50 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 676-6725
- Mfr. Part No.:
- 68033
- Manufacturer:
- Planet-Wattohm
Image representative of range
Subtotal (1 unit)*
€48.92
(exc. VAT)
€60.17
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.92 |
*price indicative
- RS Stock No.:
- 676-6725
- Mfr. Part No.:
- 68033
- Manufacturer:
- Planet-Wattohm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking | |
| Width | 85mm | |
| Depth | 50mm | |
| Sub Type | Industrial Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Oblong Perforation | |
| Length | 2m | |
| Series | Logix | |
| Standards/Approvals | NFC 68-102, EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking | ||
Width 85mm | ||
Depth 50mm | ||
Sub Type Industrial Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Oblong Perforation | ||
Length 2m | ||
Series Logix | ||
Standards/Approvals NFC 68-102, EN 50085-2-1 | ||
- COO (Country of Origin):
- FR
PVC LOGIX® 45
LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.
Standard: NFC 68-102
Related links
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
- Legrand MOSAIC White L2 m, Polyvinyl Chloride
