Planet-Wattohm Logix White, W50mm x D50 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 676-6721
- Mfr. Part No.:
- 68027
- Manufacturer:
- Planet-Wattohm
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.88 | - |
| 10 - 49 | €33.14 | 4% |
| 50 + | €31.39 | 10% |
*price indicative
- RS Stock No.:
- 676-6721
- Mfr. Part No.:
- 68027
- Manufacturer:
- Planet-Wattohm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Sub Type | Industrial Trunking | |
| Depth | 50mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Oblong Perforation | |
| Series | Logix | |
| Standards/Approvals | NFC 68-102, EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Sub Type Industrial Trunking | ||
Depth 50mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Oblong Perforation | ||
Series Logix | ||
Standards/Approvals NFC 68-102, EN 50085-2-1 | ||
- COO (Country of Origin):
- FR
PVC LOGIX® 45
LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.
Standard: NFC 68-102
Related links
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Logix Grey L2 m, Aluminium
- Planet-Wattohm Keva White L2 m, Polyvinyl Chloride
- RS PRO Grey L2 m, Polyvinyl Chloride
- Betaduct 1048 Grey L2 m, Polyvinyl Chloride
