Igus R167 Black, W118mm x D64 mm, L1 m, 200 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 720-2896
- Mfr. Part No.:
- 167.100.200
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€88.78
(exc. VAT)
€109.20
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €88.78 |
| 10 - 49 | €84.36 |
| 50 + | €79.89 |
*price indicative
- RS Stock No.:
- 720-2896
- Mfr. Part No.:
- 167.100.200
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 118mm | |
| Depth | 64mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 200mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | R167 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 118mm | ||
Depth 64mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 200mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series R167 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus R167 Series Cable Trunking, 1m Length, 118mm Width - 167.100.200
This cable trunking provides organised routing and protection for control and power wiring in industrial settings. Designed for use where controlled cable guidance and reduced fire risk are important, it combines a resin construction with integrated strain relief to support secure cable exits while meeting modern material restrictions.
Features and Benefits:
• Flame-retardant material reduces fire propagation risk
• Self-extinguishing behaviour limits ongoing combustion
• Integrated strain relief secures cable exit points during movement
• Minimum bend radius 200mm preserves cable integrity under routing
• Conforms to REACH and RoHS for restricted-substance compliance
• Supplied in 1m lengths for modular installation runs
• Self-extinguishing behaviour limits ongoing combustion
• Integrated strain relief secures cable exit points during movement
• Minimum bend radius 200mm preserves cable integrity under routing
• Conforms to REACH and RoHS for restricted-substance compliance
• Supplied in 1m lengths for modular installation runs
Applications
• Suitable for cable routing in factory automation cabinets
• Ideal for control-cable runs on production machinery
• Used for organised wiring in electrical distribution enclosures
• Can be used for cable protection along machine frames
• Used with moving assemblies requiring secure cable exits
• Ideal for control-cable runs on production machinery
• Used for organised wiring in electrical distribution enclosures
• Can be used for cable protection along machine frames
• Used with moving assemblies requiring secure cable exits
What material properties affect chemical resistance and wear?
The trunking is moulded from Igumid GLW, a polymer chosen for mechanical durability and resistance to common industrial contaminants while maintaining dimensional stability.
How does the cross-section support conductor grouping?
The internal profile provides a clear channel that facilitates separation of power and control conductors and simplifies bundling during installation.
What finish and colour options are available for visual integration?
The unit is supplied in black, offering a neutral finish for discreet installation and easy visual matching with industrial equipment.
How should routing be planned to respect mechanical limits?
Maintain a bending path no tighter than the 200mm minimum radius to prevent conductor stress and ensure long-term cable performance.
Note
Dimensions A & B are external, C & D are internal dimensions
