Igus 3400 Black, W135mm x D64 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9430
- Mfr. Part No.:
- 3400.115.075.0
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.67
(exc. VAT)
€88.15
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €71.67 |
| 10 - 49 | €68.07 |
| 50 + | €64.49 |
*price indicative
- RS Stock No.:
- 756-9430
- Mfr. Part No.:
- 3400.115.075.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 135mm | |
| Depth | 64mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant | |
| Series | 3400 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 135mm | ||
Depth 64mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant | ||
Series 3400 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 3400 Series Cable Trunking, 1m Length, 135mm Width - 3400.115.075.0
This cable trunking provides organised routing and protection for control and power cabling within industrial installations. Designed for fixed cable management, it offers a flame-retardant construction and an integrated strain-relief feature to support cable integrity.
Features and Benefits:
• Flame-retardant material reduces ignition risk in enclosed installations
• Integrated strain relief secures cables against mechanical pull
• Compatible with control cables to maintain connection integrity
• Conforms to REACH and RoHS for restricted-substance compliance
• Integrated strain relief secures cables against mechanical pull
• Compatible with control cables to maintain connection integrity
• Conforms to REACH and RoHS for restricted-substance compliance
Applications
• Suitable for cable runs in factory automation panels
• Ideal for wiring harnesses in machine control enclosures
• Can be used for routing cables in mechanical assembly lines
• Ideal for wiring harnesses in machine control enclosures
• Can be used for routing cables in mechanical assembly lines
What material properties affect wear resistance and flexibility?
The trunking is formed from a specialised Igumid GLW compound that balances surface durability with sufficient flexibility for routine handling.
How is installation length managed on-site?
Units are supplied in 1m lengths to allow modular assembly and straightforward sectioning to the required run.
What colour and finish should installers expect for labelling and identification?
The product is supplied in black, offering a neutral backdrop for adhesive or engraved labelling.
Are there any specified minimum bend requirements for routing?
The system requires a minimum bend radius of 75mm to preserve cable geometry and prevent stress.
