Betaduct Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D75mm, L2m, Noryl

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 8

€368.61

(exc. VAT)

€453.39

(inc. VAT)

RS Stock No.:
751-2507
Mfr. Part No.:
20470034
Manufacturer:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

37.5 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Noryl

Length

2m

Slot Type

Open

COO (Country of Origin):
GB

Halogen Free Narrow Slot Trunking


A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centre’s, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C

Supplied with

Lid

Related links