Betaduct Blue - Open Slot, W100mm x D75 mm, L2 m, Noryl
- RS Stock No.:
- 751-2569
- Mfr. Part No.:
- 20476104
- Manufacturer:
- Betaduct
Image representative of range
Subtotal (1 pack of 2 units)*
€446.84
(exc. VAT)
€549.61
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €446.84 | €223.42 |
*price indicative
- RS Stock No.:
- 751-2569
- Mfr. Part No.:
- 20476104
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Product Type | Cable Trunking | |
| Width | 100mm | |
| Depth | 75mm | |
| Colour | Blue | |
| Material | Noryl | |
| Fastening | Washers, Betaduct Rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Product Type Cable Trunking | ||
Width 100mm | ||
Depth 75mm | ||
Colour Blue | ||
Material Noryl | ||
Fastening Washers, Betaduct Rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals CE, RoHS, UL | ||
- COO (Country of Origin):
- GB
Blue Noryl Narrow Slot Trunking
Ideal for use in hazardous area applications where danger to members of the public is a concern, such petrochemical plants and offshore oil platforms
A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Suitable for I.S circuits
Available in 10 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Supplied with
Lid
Related links
- Betaduct Blue - Open Slot L2 m, Noryl
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 999 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- Betaduct Blue - Open Slot L2 m, Noryl
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
