Betaduct Blue - Open Slot, W37.5mm x D75 mm, L2 m, Noryl

Image representative of range

Subtotal (1 pack of 4 units)*

€524.75

(exc. VAT)

€645.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€524.75€131.188

*price indicative

RS Stock No.:
751-2547
Mfr. Part No.:
20476034
Manufacturer:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Product Type

Cable Trunking

Width

37.5mm

Depth

75mm

Colour

Blue

Material

Noryl

Fastening

Washers, Betaduct Rivets

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Standards/Approvals

RoHS, UL, CE

Blue Noryl Narrow Slot Trunking


Ideal for use in hazardous area applications where danger to members of the public is a concern, such petrochemical plants and offshore oil platforms

A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics

Ideal for use with slimmer terminal blocks where more access is required

Improves appearance of panels with cables out in best position

For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear

Suitable for I.S circuits

Available in 10 sizes

Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm

Recommended fixing method: Betaduct rivets or washers

Service temperature range -25 to +90°C

Betaduct™ Slotted Control Panel


PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Supplied with

Lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy