Igus e-chain Black, W94.4mm x D35 mm, L1 m, 100 mm Min. Bend Radius, Igumid NB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€55.85

(exc. VAT)

€68.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€55.85
10 - 49€53.05
50 +€50.25

*price indicative

RS Stock No.:
757-7487
Mfr. Part No.:
E200.2/35.100.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

94.4mm

Product Type

Cable Trunking

Depth

35mm

Colour

Black

Material

Igumid NB

Length

1m

Minimum Bend Radius

100mm

Fire Behaviour

Self-Extinguishing, Flame Retardant

Series

e-chain

Integrated Strain Relief

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Energy Chain® - Easy Chain®


Fast cable accessibility without opening and closing lids

Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain

Ideal for short-cycle low speed applications

Torsional movement permitted

Smooth running

Fire-resistant to UL94-V2

Chain supplied in 1m lengths;Mounting brackets to be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy