RS PRO Grey - Open Slot, W80mm x D100 mm, L2 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 pack of 8 units)*

€320.74

(exc. VAT)

€394.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€320.74€40.093

*price indicative

RS Stock No.:
758-9317
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

80mm

Product Type

Cable Trunking

Depth

100mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Standards/Approvals

UL 94 V-2, UL E97527, UL 94 V-0, RoHS Compliant, CE, CSA

COO (Country of Origin):
TW

RS Pro Open Slot PVC Cable Trunking


Brought to you by RS Pro, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-V2. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.

Features and Benefits


• Cable protection

• Slotted construction

• Significantly lower fire risk, due to self-extinguishing nature

• Slot gaps are 8 mm

What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor workspaces, at various lengths

• Electrical workshops

• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

Note

All dimensions are external unless stated otherwise.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy