HellermannTyton HTWD-PN Grey - Wide Slot, W80mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6399
- Distrelec Article No.:
- 304-30-522
- Mfr. Part No.:
- 184-10329 HTWD-PN-80X100-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€147.31
(exc. VAT)
€181.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €147.31 | €36.828 | - |
| 5 - 9 | €132.58 | €33.145 | 9% |
| 10 + | €125.95 | €31.488 | 14% |
*price indicative
- RS Stock No.:
- 144-6399
- Distrelec Article No.:
- 304-30-522
- Mfr. Part No.:
- 184-10329 HTWD-PN-80X100-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 80mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Screw, Adhesive | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 80mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Screw, Adhesive | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 80mm Width, 100mm Depth - 184-10329 HTWD-PN-80X100-PVC-GY
This cable trunking is designed to provide effective cable management for various applications. Manufactured from durable PVC, this 80mm wide and 100mm deep trunking is 2m long and features a slotted design to facilitate air circulation and ease cable insertion. Its grey colour allows for discreet installation in both commercial and residential settings, making it a versatile choice for professionals in the electronics and electrical industries.
Features & Benefits
• Self-extinguishing properties enhance safety in electrical installations
• Made from PVC offering durability and chemical resistance
• Wide slot design allows easy access for maintenance and alterations
• Complies with DIN EN 50085 for quality assurance
• Meets UL 94 V-0 standards ensuring flame retardancy
• Designed for efficient organisation of electrical cables and wires
Applications
• Employed in industrial settings for wiring management
• Utilised for organising electrical installations in offices
• Applied in automation projects for neat cable routing
• Integrated into mechanical systems for tidy cable arrangements
How does the self-extinguishing feature benefit installation safety?
The self-extinguishing characteristic minimises the risk of fire hazards, providing peace of mind during electrical installations. This ensures that any accidental ignition is contained, reducing the likelihood of a spreading fire in enclosed spaces.
What types of environments are best suited for this product?
It is particularly effective in environments where cable management is crucial, such as factories, commercial buildings, and automated facilities. The durable PVC material is designed to withstand various industrial conditions while maintaining structural integrity.
Can maintenance be easily performed on the cables within the trunking?
Yes, the wide slot design simplifies access for maintenance, allowing for quick adjustments or replacements without the need for significant disassembly. This streamlines the process and reduces downtime during repairs.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
