Igus e-chain Black, W125mm x D54 mm, L1 m, 150 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 796-6764
- Mfr. Part No.:
- E4.32.12.150.0
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€137.75
(exc. VAT)
€169.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €137.75 |
| 10 - 24 | €125.35 |
| 25 + | €117.07 |
*price indicative
- RS Stock No.:
- 796-6764
- Mfr. Part No.:
- E4.32.12.150.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 125mm | |
| Depth | 54mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 150mm | |
| Series | e-chain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 125mm | ||
Depth 54mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 150mm | ||
Series e-chain | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Series E4.32 Cable Chain
The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.
Straight run through inner / outer-link design
Low-noise operation due to integrated brake on the radial stop dogs
The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces
15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops
New opening crossbar available for faster assembly/disassembly - 385.X. Q
New separation kit increases the service-life of your cables by up to 4 times
Version NC "no camber" possible by simply rotating the outer link without retrofit
e-chain® links removable on both sides
The lid on the e-tube pivots and is removable
Cable-friendly, wide polymer crossbars
Optimized gliding surfaces – long service-life
Smooth outer contour, reduced dirt adhesion
Strain relief possible with strain relief crossbar on the mounting bracket
When to use E4.32:
If a robust height of 32mm is required
If inner widths up to 400mm are required
For unsupported lengths up to 3.25m and fill weights up to 15kg/metre
For long travel up to 200m
Also suitable for side-mounted, vertical standing of hanging applications
Please see RS 796-6774, 796-6783 or 796-6786 for end brackets
Series E4.32 e-chain®
The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.
